binder Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, 713 Series

Technical documents
Specifications
Brand
BinderNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
713
Voltage Rating
125.0 V
Coding
A
Housing Material
Metal
Contact Plating
Gold
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Hungary
Product details
M12 female cable connector shieldable, series 713
Screw-locking system
A-Coded
With shielding ring
Housing zinc diecasting nickel plated
€ 32.12
€ 32.12 Each (ex VAT)
1
€ 32.12
€ 32.12 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 32.12 |
5 - 24 | € 31.05 |
25+ | € 29.85 |
Technical documents
Specifications
Brand
BinderNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
713
Voltage Rating
125.0 V
Coding
A
Housing Material
Metal
Contact Plating
Gold
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Hungary
Product details
M12 female cable connector shieldable, series 713
Screw-locking system
A-Coded
With shielding ring
Housing zinc diecasting nickel plated