Technical documents
Specifications
Brand
BinderNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
2.0 A, 8.0A
Series
763
Body Orientation
Straight
Voltage Rating
125.0 V
Coding
A
Mating Type
Threaded
Housing Material
Zinc
Product details
M12 A Coded Panel Mount Connectors, 713/763 Series
Binder 713/763 series, M12 A Coded male and female panel mount power connectors, IP68 protection once mated. Durable M12 connectors are suitable for many applications including automotive.
IP67 rated once mated
Rated at 8A 250V
Over 100 mating cycles
Operating temperature range -40 to +85° C
€ 1,664.98
€ 16.65 Each (In a Box of 100) (ex VAT)
100
€ 1,664.98
€ 16.65 Each (In a Box of 100) (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BinderNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
2.0 A, 8.0A
Series
763
Body Orientation
Straight
Voltage Rating
125.0 V
Coding
A
Mating Type
Threaded
Housing Material
Zinc
Product details
M12 A Coded Panel Mount Connectors, 713/763 Series
Binder 713/763 series, M12 A Coded male and female panel mount power connectors, IP68 protection once mated. Durable M12 connectors are suitable for many applications including automotive.
IP67 rated once mated
Rated at 8A 250V
Over 100 mating cycles
Operating temperature range -40 to +85° C