binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, 763 Series

RS Stock No.: 190-2491Brand: binderManufacturers Part No.: 99-0432-500-04
brand-logo

Technical documents

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

8.0A

Series

763

Body Orientation

Straight

Voltage Rating

250.0 V

Coding

A

Mating Type

Threaded

Housing Material

Zinc

Product details

M12 A Coded Panel Mount Connectors, 713/763 Series

Binder 713/763 series, M12 A Coded male and female panel mount power connectors, IP68 protection once mated. Durable M12 connectors are suitable for many applications including automotive.

IP67 rated once mated
Rated at 8A 250V
Over 100 mating cycles
Operating temperature range -40 to +85° C

Stock information temporarily unavailable.

€ 1,469.10

€ 14.691 Each (In a Box of 100) (ex VAT)

binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, 763 Series

€ 1,469.10

€ 14.691 Each (In a Box of 100) (ex VAT)

binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, 763 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

8.0A

Series

763

Body Orientation

Straight

Voltage Rating

250.0 V

Coding

A

Mating Type

Threaded

Housing Material

Zinc

Product details

M12 A Coded Panel Mount Connectors, 713/763 Series

Binder 713/763 series, M12 A Coded male and female panel mount power connectors, IP68 protection once mated. Durable M12 connectors are suitable for many applications including automotive.

IP67 rated once mated
Rated at 8A 250V
Over 100 mating cycles
Operating temperature range -40 to +85° C