100kΩ, Through Hole Trimmer Potentiometer 0.25W Side Adjust BI Technologies, 64

RS Stock No.: 625-2746Brand: BI TechnologiesManufacturers Part No.: 64XR-100K
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Maximum Resistance

100kΩ

Mounting Type

Through Hole

Number of Turns

12

Orientation

Side Adjust

Power Rating

0.25W

Series

64

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

7.37mm

Shaft Diameter

1.78 mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Country of Origin

United Kingdom

Product details

64 Series 15-turn Cermet Trimmers

15-turn cermet potentiometers.
Screwdriver-adjusted.
Sealed for common cleaning methods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

100kΩ, Through Hole Trimmer Potentiometer 0.25W Side Adjust BI Technologies, 64

P.O.A.

100kΩ, Through Hole Trimmer Potentiometer 0.25W Side Adjust BI Technologies, 64
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Resistance

100kΩ

Mounting Type

Through Hole

Number of Turns

12

Orientation

Side Adjust

Power Rating

0.25W

Series

64

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

7.37mm

Shaft Diameter

1.78 mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Country of Origin

United Kingdom

Product details

64 Series 15-turn Cermet Trimmers

15-turn cermet potentiometers.
Screwdriver-adjusted.
Sealed for common cleaning methods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more