BETA Fabric, Plastic Tool Bag with Shoulder Strap 420mm x 220mm x 310mm

RS Stock No.: 600-011Brand: BETAManufacturers Part No.: 021090005
View all in Tool Bags

Technical documents

Specifications

Brand

BETA

Bag Type

Tool Bag

Material

Fabric, Plastic

Length

420mm

Width

220mm

Height

310mm

Shoulder Strap

Yes

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

BETA Fabric, Plastic Tool Bag with Shoulder Strap 420mm x 220mm x 310mm

P.O.A.

BETA Fabric, Plastic Tool Bag with Shoulder Strap 420mm x 220mm x 310mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

BETA

Bag Type

Tool Bag

Material

Fabric, Plastic

Length

420mm

Width

220mm

Height

310mm

Shoulder Strap

Yes

Country of Origin

China