Bessey 200mm x 80mm Lever Clamp

RS Stock No.: 125-3837Brand: BesseyManufacturers Part No.: KLI20
brand-logo
View all in Clamps

Technical documents

Specifications

Brand

Bessey

Type

Lever Clamp

Jaw Opening

200mm

Operating Tension

1.2kN

Jaw Depth

80mm

Weight

320g

Country of Origin

Germany

Product details

Bessey KliKlamp KLI Series

Bessey KliKlamp is a lightweight, stable magnesium, fibreglass reinforced plastics and quality steel. This optimum mixture is characteristic of the innovative high-tech KliKlamp lever clamp. Ideal for assembly work or where several clamps are being used at once. The pressure is also built up easily and effectively. The VIBRAFIX ratchet mechanism lets you achieve a huge clamping force quickly with just 2 fingers. Allowing you to clamp quickly, easily and softly.

Features and Benefits

Clamping force up to 1200 N
Weight starts from 260 g
Versatile
Sturdy fixed and sliding arms made from lightweight magnesium
Stepped, vibration-resistant VIBRAFIX ratchet mechanism
The surface-coated fixed and sliding arms, made from sturdy magnesium, are light and strong
The multi-stage VIBRAFIX ratchet mechanism is easy to operate, vibration-resistant, particularly easy-to-control, and can be released quickly
The fixed arm with the crossed v-grooves holds round, pointed or angular components firmly in place
The ergonomically shaped clamping arm made from fibreglass-reinforced polyamide is break proof and fits snugly in the hand

Stock information temporarily unavailable.

€ 31.16

€ 31.16 Each (ex VAT)

Bessey 200mm x 80mm Lever Clamp

€ 31.16

€ 31.16 Each (ex VAT)

Bessey 200mm x 80mm Lever Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bessey

Type

Lever Clamp

Jaw Opening

200mm

Operating Tension

1.2kN

Jaw Depth

80mm

Weight

320g

Country of Origin

Germany

Product details

Bessey KliKlamp KLI Series

Bessey KliKlamp is a lightweight, stable magnesium, fibreglass reinforced plastics and quality steel. This optimum mixture is characteristic of the innovative high-tech KliKlamp lever clamp. Ideal for assembly work or where several clamps are being used at once. The pressure is also built up easily and effectively. The VIBRAFIX ratchet mechanism lets you achieve a huge clamping force quickly with just 2 fingers. Allowing you to clamp quickly, easily and softly.

Features and Benefits

Clamping force up to 1200 N
Weight starts from 260 g
Versatile
Sturdy fixed and sliding arms made from lightweight magnesium
Stepped, vibration-resistant VIBRAFIX ratchet mechanism
The surface-coated fixed and sliding arms, made from sturdy magnesium, are light and strong
The multi-stage VIBRAFIX ratchet mechanism is easy to operate, vibration-resistant, particularly easy-to-control, and can be released quickly
The fixed arm with the crossed v-grooves holds round, pointed or angular components firmly in place
The ergonomically shaped clamping arm made from fibreglass-reinforced polyamide is break proof and fits snugly in the hand