Bernstein Steel, Tweezer Set

RS Stock No.: 437-500Brand: BernsteinManufacturers Part No.: 5-110Distrelec Article No.: 18041303
brand-logo
View all in Tweezers

Technical documents

Specifications

Material

Steel

Number of Pieces

3

Distrelec Product Id

18041303

Country of Origin

Germany

Product details

Bernstein Steel Engineer’s Tweezers Set

High quality 3 piece tweezers set manufactured from Steel with a Nickel plated finish for a high level of strength and corrosion protection. An excellent general purpose tweezers set supplied in a handy Nylon storage and carry pouch.

Finely serrated tips
Corrosion resistant
Wear resistant

Contents:

5-107 Engineers Tweezers - Fine Bent Serrated, Serrated, 150mm
5-121 Engineers Tweezers - Narrow Pointed Tips, Serrated, 120mm
5-155 Engineers Tweezers - Wide 5mm Jaws, Serrated, 160mm

Stock information temporarily unavailable.

€ 68.83

€ 68.83 Each (ex VAT)

Bernstein Steel, Tweezer Set

€ 68.83

€ 68.83 Each (ex VAT)

Bernstein Steel, Tweezer Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Material

Steel

Number of Pieces

3

Distrelec Product Id

18041303

Country of Origin

Germany

Product details

Bernstein Steel Engineer’s Tweezers Set

High quality 3 piece tweezers set manufactured from Steel with a Nickel plated finish for a high level of strength and corrosion protection. An excellent general purpose tweezers set supplied in a handy Nylon storage and carry pouch.

Finely serrated tips
Corrosion resistant
Wear resistant

Contents:

5-107 Engineers Tweezers - Fine Bent Serrated, Serrated, 150mm
5-121 Engineers Tweezers - Narrow Pointed Tips, Serrated, 120mm
5-155 Engineers Tweezers - Wide 5mm Jaws, Serrated, 160mm