Berker 961 White Plug Socket, 16A, Type E - French

RS Stock No.: 350-036Brand: BerkerManufacturers Part No.: 961952502
View all in Plug Sockets

Technical documents

Specifications

Brand

Berker

Colour

White

Socket Type

Type E - French

Mounting Style

Flush Mount

Current Rating

16A

Series

961

Country of Origin

Germany

Stock information temporarily unavailable.

€ 12.08

€ 12.08 Each (ex VAT)

Berker 961 White Plug Socket, 16A, Type E - French

€ 12.08

€ 12.08 Each (ex VAT)

Berker 961 White Plug Socket, 16A, Type E - French
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Berker

Colour

White

Socket Type

Type E - French

Mounting Style

Flush Mount

Current Rating

16A

Series

961

Country of Origin

Germany