Berker INTEGRO Anthracite Grey Back Box, Wall Mount, 1 Gangs, 59.5 x 59.5mm
Technical documents
Specifications
Brand
BerkerNumber of Gangs
1
Depth
16mm
Series
INTEGRO
Colour Shade
Dark Grey
Width
59.5mm
Colour
Anthracite Grey
Dimensions
59.5 x 59.5mm
Mounting Type
Wall
Country of Origin
Germany
Stock information temporarily unavailable.
€ 9.56
€ 9.56 Each (ex VAT)
Berker INTEGRO Anthracite Grey Back Box, Wall Mount, 1 Gangs, 59.5 x 59.5mm
1
€ 9.56
€ 9.56 Each (ex VAT)
Berker INTEGRO Anthracite Grey Back Box, Wall Mount, 1 Gangs, 59.5 x 59.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BerkerNumber of Gangs
1
Depth
16mm
Series
INTEGRO
Colour Shade
Dark Grey
Width
59.5mm
Colour
Anthracite Grey
Dimensions
59.5 x 59.5mm
Mounting Type
Wall
Country of Origin
Germany