Technical documents
Specifications
Brand
BeldenNumber of Cores
25
Cross Sectional Area
1 mm²
American Wire Gauge
17
Conductor Material
Bare Copper
Sheath Material
PVC
Screen Type
Galvanised Steel
Screened/Unscreened
Screened
Minimum Bend Radius
10 x D
Outer Diameter
19.58mm
Length
50m
Voltage Rating
300/500 V
Current Rating
10 A
Maximum Operating Temperature
+70°C
Core Strands
32/0.2 mm
Bedding Material
PVC
Earth Cable
Yes
Conductor Resistance
19.5 Ω/km
Insulation material
PVC
Minimum Operating Temperature
-5°C
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BeldenNumber of Cores
25
Cross Sectional Area
1 mm²
American Wire Gauge
17
Conductor Material
Bare Copper
Sheath Material
PVC
Screen Type
Galvanised Steel
Screened/Unscreened
Screened
Minimum Bend Radius
10 x D
Outer Diameter
19.58mm
Length
50m
Voltage Rating
300/500 V
Current Rating
10 A
Maximum Operating Temperature
+70°C
Core Strands
32/0.2 mm
Bedding Material
PVC
Earth Cable
Yes
Conductor Resistance
19.5 Ω/km
Insulation material
PVC
Minimum Operating Temperature
-5°C
Country of Origin
China