Belden 9533 Series Data Cable, 3 Cores, 0.2 mm², Screened, 24 AWG, 152m, Data Cable

RS Stock No.: 282-4107Brand: BeldenManufacturers Part No.: 9533.01152Distrelec Article No.: 30085011
brand-logo

Technical documents

Specifications

Brand

Belden

Cross Sectional Area

0.2 mm²

Number of Cores

3

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

152m

Sheath Colour

Chrome

Cable Type

Data

Cable Shape

Multicore

Series

9533

Country of Origin

Netherlands

Stock information temporarily unavailable.

€ 311.67

€ 311.67 1 Reel of 152 Metres (ex VAT)

Belden 9533 Series Data Cable, 3 Cores, 0.2 mm², Screened, 24 AWG, 152m, Data Cable

€ 311.67

€ 311.67 1 Reel of 152 Metres (ex VAT)

Belden 9533 Series Data Cable, 3 Cores, 0.2 mm², Screened, 24 AWG, 152m, Data Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Belden

Cross Sectional Area

0.2 mm²

Number of Cores

3

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

152m

Sheath Colour

Chrome

Cable Type

Data

Cable Shape

Multicore

Series

9533

Country of Origin

Netherlands