Belden 8163 Series Data Cable, 3 Pairs, 6 Cores, 0.2 mm², Screened, 24 AWG, 152m, Screened Shield

RS Stock No.: 331-8972Brand: BeldenManufacturers Part No.: 8163.012
brand-logo

Technical documents

Specifications

Brand

Belden

Number of Pairs

3

Cross Sectional Area

0.2 mm²

Number of Cores

6

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

152m

Shield Type

SF/FTP

CPR Certification

Eca

Sheath Colour

Chrome

Outer Diameter

9.12mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

100 Ω

Series

8163

Core Strands

7/32 AWG

Standards Met

Euroclass Eca

Voltage Rating

300 V

Country of Origin

Netherlands

Product details

Individually & Overall Shielded Cable

This cost effective, PVC multipair cable from Belden offers a stable, robust and durable cable to suit various applications. The cable features great insulating properties as well as a drain wire for easy grounding.

Features and Benefits

Each pair is individually shielded with a Beldfoil (polyester/aluminium) in a Zfold construction
Overall Beldfoil tape in Zfold construction
65% tinned copper braid
Drainwire

Applications

Low capacitance computer and digital audio
RS-232/422

Standards

UL2493; NEC CM, UL 1685

Stock information temporarily unavailable.

€ 2,628.83

€ 2,628.83 1 Reel of 152 Metres (ex VAT)

Belden 8163 Series Data Cable, 3 Pairs, 6 Cores, 0.2 mm², Screened, 24 AWG, 152m, Screened Shield

€ 2,628.83

€ 2,628.83 1 Reel of 152 Metres (ex VAT)

Belden 8163 Series Data Cable, 3 Pairs, 6 Cores, 0.2 mm², Screened, 24 AWG, 152m, Screened Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Belden

Number of Pairs

3

Cross Sectional Area

0.2 mm²

Number of Cores

6

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

152m

Shield Type

SF/FTP

CPR Certification

Eca

Sheath Colour

Chrome

Outer Diameter

9.12mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

100 Ω

Series

8163

Core Strands

7/32 AWG

Standards Met

Euroclass Eca

Voltage Rating

300 V

Country of Origin

Netherlands

Product details

Individually & Overall Shielded Cable

This cost effective, PVC multipair cable from Belden offers a stable, robust and durable cable to suit various applications. The cable features great insulating properties as well as a drain wire for easy grounding.

Features and Benefits

Each pair is individually shielded with a Beldfoil (polyester/aluminium) in a Zfold construction
Overall Beldfoil tape in Zfold construction
65% tinned copper braid
Drainwire

Applications

Low capacitance computer and digital audio
RS-232/422

Standards

UL2493; NEC CM, UL 1685