Belden7965E, 305m Cat6, Blue, U/UTP Unshielded, Unterminated PVC Sheath

RS Stock No.: 162-3178Brand: BeldenManufacturers Part No.: 7965E.01305Distrelec Article No.: 30185682
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

Belden

Series

7965E

LAN Category

Cat6

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

CPR Certification

Eca

Sheath Colour

Blue

Outer Sheath Material

PVC

Fire Behaviour

Flame Retardant

Outer Diameter

5.7mm

American Wire Gauge

23 AWG

Capacitance

56 pF/m, 1600pF/m

Conductor Strand Type

Solid

Cable Shape

Twisted Pair

Standards Met

ANSI/TIA/EIA 568-C.2 (2009), EAC, EN 50173, IEC 60332-1, ISO/IEC 11801 2nd edition (2002), ISO/IEC 11801 Amendment 2 (2010)

Current Rating

1.5 A

Voltage Rating

72 V

Country of Origin

Hungary

You may be interested in
Stock information temporarily unavailable.

€ 395.58

€ 395.58 1 Reel of 305 Metres (ex VAT)

Belden7965E, 305m Cat6, Blue, U/UTP Unshielded, Unterminated PVC Sheath

€ 395.58

€ 395.58 1 Reel of 305 Metres (ex VAT)

Belden7965E, 305m Cat6, Blue, U/UTP Unshielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Belden

Series

7965E

LAN Category

Cat6

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

CPR Certification

Eca

Sheath Colour

Blue

Outer Sheath Material

PVC

Fire Behaviour

Flame Retardant

Outer Diameter

5.7mm

American Wire Gauge

23 AWG

Capacitance

56 pF/m, 1600pF/m

Conductor Strand Type

Solid

Cable Shape

Twisted Pair

Standards Met

ANSI/TIA/EIA 568-C.2 (2009), EAC, EN 50173, IEC 60332-1, ISO/IEC 11801 2nd edition (2002), ISO/IEC 11801 Amendment 2 (2010)

Current Rating

1.5 A

Voltage Rating

72 V

Country of Origin

Hungary

You may be interested in