Belden70045 Series 2 Core Speaker Cable, 1.5 mm² CSA, 6.3mm od, 100m, Black

RS Stock No.: 162-3158Brand: BeldenManufacturers Part No.: 70045.001
brand-logo
View all in Audio Cable

Technical documents

Specifications

Brand

Belden

Audio Cable Type

Speaker Cable

Number of Cores

2

Cross Sectional Area

1.5 mm²

Insulation material

FRNC

Outer Diameter

6.3mm

Length

100m

CPR Certification

Dca

Minimum Operating Temperature

-30 °C, -5°C

Maximum Operating Temperature

+60 °C, +70°C

Fire Behaviour

Flame Retardant

Sheath Colour

Black

Sheath Material

Low Smoke Zero Halogen (LSZH)

Conductor Resistance

13 Ω/km

Conductor Material

Oxygen Free Copper

Voltage Rating

300 V ac

Size of Strands

0.25 mm

Standards Met

IEC 60332.1, IEC 60754.1, IEC 60754.2

Cable Shape

Twisted Pair

Number of Strands

30

Series

70045

Conductor Strand Type

Stranded

Core Strands

30/0.25 mm

Country of Origin

Netherlands

Stock information temporarily unavailable.

€ 349.32

€ 349.32 1 Reel of 100 Metres (ex VAT)

Belden70045 Series 2 Core Speaker Cable, 1.5 mm² CSA, 6.3mm od, 100m, Black

€ 349.32

€ 349.32 1 Reel of 100 Metres (ex VAT)

Belden70045 Series 2 Core Speaker Cable, 1.5 mm² CSA, 6.3mm od, 100m, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Belden

Audio Cable Type

Speaker Cable

Number of Cores

2

Cross Sectional Area

1.5 mm²

Insulation material

FRNC

Outer Diameter

6.3mm

Length

100m

CPR Certification

Dca

Minimum Operating Temperature

-30 °C, -5°C

Maximum Operating Temperature

+60 °C, +70°C

Fire Behaviour

Flame Retardant

Sheath Colour

Black

Sheath Material

Low Smoke Zero Halogen (LSZH)

Conductor Resistance

13 Ω/km

Conductor Material

Oxygen Free Copper

Voltage Rating

300 V ac

Size of Strands

0.25 mm

Standards Met

IEC 60332.1, IEC 60754.1, IEC 60754.2

Cable Shape

Twisted Pair

Number of Strands

30

Series

70045

Conductor Strand Type

Stranded

Core Strands

30/0.25 mm

Country of Origin

Netherlands