Technical documents
Specifications
Brand
BeldenSeries
4506FE
Number of Cores
8
Cross Sectional Area
0.33 mm²
American Wire Gauge
22 AWG
Conductor Material
Copper
Sheath Material
LSZH
Sheath Colour
Grey
Screen Type
Aluminium/PET Foil
Screened/Unscreened
Screened
Outer Diameter
4.75mm
Length
100m
Voltage Rating
300 V
Current Rating
2 A
CPR Certification
Eca
Standards Met
Euroclass Eca
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Insulation material
PE
Core Strands
7/30 AWG
Drain Wire
Yes
Cable Shape
Multicore
Conductor Resistance
54 Ω/km
Country of Origin
Netherlands
€ 320.46
€ 320.46 1 Reel of 100 Metres (ex VAT)
1
€ 320.46
€ 320.46 1 Reel of 100 Metres (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BeldenSeries
4506FE
Number of Cores
8
Cross Sectional Area
0.33 mm²
American Wire Gauge
22 AWG
Conductor Material
Copper
Sheath Material
LSZH
Sheath Colour
Grey
Screen Type
Aluminium/PET Foil
Screened/Unscreened
Screened
Outer Diameter
4.75mm
Length
100m
Voltage Rating
300 V
Current Rating
2 A
CPR Certification
Eca
Standards Met
Euroclass Eca
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Insulation material
PE
Core Strands
7/30 AWG
Drain Wire
Yes
Cable Shape
Multicore
Conductor Resistance
54 Ω/km
Country of Origin
Netherlands