Technical documents
Specifications
Brand
BeldenAudio Cable Type
Audio & Control Cable
Cross Sectional Area
0.36 mm²
Insulation material
Foam PE
Outer Diameter
5.97mm
Length
76m
Minimum Operating Temperature
-30°C
CPR Certification
Eca
Maximum Operating Temperature
+60°C
Fire Behaviour
Flame Retardant
Sheath Colour
Black
American Wire Gauge
22 AWG
Number of Strands
7
Shielded/Unshielded
Shielded
Characteristic Impedance
110 Ω
Sheath Material
PVC
Voltage Rating
300 V
Drain Wire
Yes
Core Strands
7/30
Conductor Material
Tinned Copper
Size of Strands
30 AWG
Capacitance Core To Core
13pF/ft
Capacitance Core To Screen
26pF/ft
Current Rating
6 A
Standards Met
Euroclass Eca
Cable Shape
Twisted Pair
Conductor Strand Type
Stranded
Series
1696A
Country of Origin
United States
Product details
1696A Flexible Single Pair AES/EBU Bedfoil Screened Cable
Belden 1696A single pair cable is highly flexible which is ideal to interconnect active digital audio equipment.,For extended transmission of up to 500m and a low capacitance of 43pF/m between conductors.,Beldfoil aluminium-polyester shield and overall tinned copper braid with a matt black soft PVC outer jacket and an outer diameter of 5.95mm.
€ 546.88
€ 546.88 1 Reel of 76 Metres (ex VAT)
1
€ 546.88
€ 546.88 1 Reel of 76 Metres (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BeldenAudio Cable Type
Audio & Control Cable
Cross Sectional Area
0.36 mm²
Insulation material
Foam PE
Outer Diameter
5.97mm
Length
76m
Minimum Operating Temperature
-30°C
CPR Certification
Eca
Maximum Operating Temperature
+60°C
Fire Behaviour
Flame Retardant
Sheath Colour
Black
American Wire Gauge
22 AWG
Number of Strands
7
Shielded/Unshielded
Shielded
Characteristic Impedance
110 Ω
Sheath Material
PVC
Voltage Rating
300 V
Drain Wire
Yes
Core Strands
7/30
Conductor Material
Tinned Copper
Size of Strands
30 AWG
Capacitance Core To Core
13pF/ft
Capacitance Core To Screen
26pF/ft
Current Rating
6 A
Standards Met
Euroclass Eca
Cable Shape
Twisted Pair
Conductor Strand Type
Stranded
Series
1696A
Country of Origin
United States
Product details
1696A Flexible Single Pair AES/EBU Bedfoil Screened Cable
Belden 1696A single pair cable is highly flexible which is ideal to interconnect active digital audio equipment.,For extended transmission of up to 500m and a low capacitance of 43pF/m between conductors.,Beldfoil aluminium-polyester shield and overall tinned copper braid with a matt black soft PVC outer jacket and an outer diameter of 5.95mm.