Belden 1348A Series Multicore Industrial Cable, 3 Cores, 0.52 mm², Screened, 20 AWG, 305m, Braid, Foil Shield

RS Stock No.: 382-848Brand: BeldenManufacturers Part No.: 1348A 0021000
brand-logo

Technical documents

Specifications

Brand

Belden

Cross Sectional Area

0.52 mm²

Number of Cores

3

American Wire Gauge

20 AWG

Screened/Unscreened

Screened

Length

305m

Shield Type

Braid, Foil

Sheath Colour

Red

Outer Diameter

7.69mm

Outer Sheath Material

PVC

Series

1348A

Core Strands

7/0.32 mm

Voltage Rating

300 V

Maximum Operating Temperature

+75°C

Shielded/Unshielded

Shielded

Fire Behaviour

Fire Resistant

Minimum Operating Temperature

-30°C

Standards Met

UL-1685

Country of Origin

United States

Product details

IndustrialTuff CC-Link

CC-link is an open field-level network protocol that provides for the high speed communication linking a wide range of automation devices over a single cable. This technology and CC-link is becoming recognised as an international standard for sensor/actuator networks. It is based on the use of a Mitusbishi Application Specific Integrated Circuit which handles the complete data link and transport layers, thereby assuring interoperability between devices.

22awg (19x34) foam HDPE insulations, overall Beldfoil® and 78 percent tinned copper braid shields
red PVC jackets
1348A - 3-conductor data cable with 20 AWG stranded (7x28) bare copper conductors
1349A - 5-conductor data and power cable with three 20 AWG stranded (7x28) and two 18 AWG stranded (7x26) bare copper conductors

Stock information temporarily unavailable.

€ 3,066.36

€ 3,066.36 1 Reel of 305 Metres (ex VAT)

Belden 1348A Series Multicore Industrial Cable, 3 Cores, 0.52 mm², Screened, 20 AWG, 305m, Braid, Foil Shield

€ 3,066.36

€ 3,066.36 1 Reel of 305 Metres (ex VAT)

Belden 1348A Series Multicore Industrial Cable, 3 Cores, 0.52 mm², Screened, 20 AWG, 305m, Braid, Foil Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Belden

Cross Sectional Area

0.52 mm²

Number of Cores

3

American Wire Gauge

20 AWG

Screened/Unscreened

Screened

Length

305m

Shield Type

Braid, Foil

Sheath Colour

Red

Outer Diameter

7.69mm

Outer Sheath Material

PVC

Series

1348A

Core Strands

7/0.32 mm

Voltage Rating

300 V

Maximum Operating Temperature

+75°C

Shielded/Unshielded

Shielded

Fire Behaviour

Fire Resistant

Minimum Operating Temperature

-30°C

Standards Met

UL-1685

Country of Origin

United States

Product details

IndustrialTuff CC-Link

CC-link is an open field-level network protocol that provides for the high speed communication linking a wide range of automation devices over a single cable. This technology and CC-link is becoming recognised as an international standard for sensor/actuator networks. It is based on the use of a Mitusbishi Application Specific Integrated Circuit which handles the complete data link and transport layers, thereby assuring interoperability between devices.

22awg (19x34) foam HDPE insulations, overall Beldfoil® and 78 percent tinned copper braid shields
red PVC jackets
1348A - 3-conductor data cable with 20 AWG stranded (7x28) bare copper conductors
1349A - 5-conductor data and power cable with three 20 AWG stranded (7x28) and two 18 AWG stranded (7x26) bare copper conductors