BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, 5V Output, 9A Output, 45W

RS Stock No.: 833-8050Brand: BEL POWER SOLUTIONS INCManufacturers Part No.: HN5-9/OVP-AG
brand-logo
View all in Linear Power Supplies

Technical documents

Specifications

Input Voltage

100 → 264V ac

Output Voltage

5V

Output Current

9A

Embedded

Yes

Number of Outputs

1

Power Rating

45W

Length

177.8mm

Width

123.7mm

Depth

83.19mm

Mounting Type

Open Frame

Efficiency

45%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

5mV Pk-Pk

Minimum Temperature

0°C

Weight

2.7kg

Maximum Temperature

+70°C

Country of Origin

China

Product details

Power One H Series Linear Power Supplies

The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.

Wide range of input voltage
Low output ripple
±0.05% Output regulation

Open Frame Linear

Stock information temporarily unavailable.

P.O.A.

BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, 5V Output, 9A Output, 45W

P.O.A.

BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, 5V Output, 9A Output, 45W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Input Voltage

100 → 264V ac

Output Voltage

5V

Output Current

9A

Embedded

Yes

Number of Outputs

1

Power Rating

45W

Length

177.8mm

Width

123.7mm

Depth

83.19mm

Mounting Type

Open Frame

Efficiency

45%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

5mV Pk-Pk

Minimum Temperature

0°C

Weight

2.7kg

Maximum Temperature

+70°C

Country of Origin

China

Product details

Power One H Series Linear Power Supplies

The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.

Wide range of input voltage
Low output ripple
±0.05% Output regulation

Open Frame Linear