Technical documents
Specifications
Brand
Beha-AmprobeAbsolute Maximum AC Current Measurement
600A ac
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
60kΩ
Model Number
AMP 210
Calibrated
UKAS
Clamp Meter Type
AC Current Clamp Meter
Best AC Current Accuracy
±2 % + 5LSD
Best AC Voltage Accuracy
±1 % + 5LSD
Best DC Voltage Accuracy
±1 % + 5LSD
Functions Measured
AC Current, AC Voltage, DC Voltage, Resistance, Temperature
True RMS
Yes
Jaw Capacity Busbars
30mm
Power Source
Battery
Non-Contact Voltage Detector
Yes
Width
77mm
Length
219mm
Dimensions
219 x 77 x 37mm
Minimum Operating Temperature
0°C
Height
37mm
Maximum Conductor Size
30mm
Weight
208g
Safety Category Level
CAT III
Safety Category Voltage
600V
Battery Type
AAA
Safety Category
CAT III 600V
Best Resistance Measurement Accuracy
±1 % + 5LSD
Display Type
LCD
Maximum Operating Temperature
+40°C
Country of Origin
Taiwan, Province Of China
Product details
AMP-210-EUR 600A AC TRMS Clamp Meter
The Beha-Amprobe AMP-210-EUR 600 A TRMS Clamp Meter offers a complete range of measuring functions for todays modern electrical environments.
True-RMS
Voltage up to 600 V AC/DC, Current up to 600 A AC, resistance and frequency
Low pass filter for variable frequency drives
Amp-tip function for precise low current measurements down to the tenth of an Amp
Capacitance measurement for start and run motor capacitors
Non-contact voltage detection
Audible continuity and diode test
Data hold, relative zero
Large LCD backlit display
Accommodates conductors up to 30 mm
CAT III 600 V safety rated
Supplied with
Clamp Meter, Test Leads, (2) AAA Batteries (installed), User Manual, Carrying Case.
€ 352.42
€ 352.42 Each (ex VAT)
Calibration type
UKAS Calibration
1
€ 352.42
€ 352.42 Each (ex VAT)
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Beha-AmprobeAbsolute Maximum AC Current Measurement
600A ac
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
60kΩ
Model Number
AMP 210
Calibrated
UKAS
Clamp Meter Type
AC Current Clamp Meter
Best AC Current Accuracy
±2 % + 5LSD
Best AC Voltage Accuracy
±1 % + 5LSD
Best DC Voltage Accuracy
±1 % + 5LSD
Functions Measured
AC Current, AC Voltage, DC Voltage, Resistance, Temperature
True RMS
Yes
Jaw Capacity Busbars
30mm
Power Source
Battery
Non-Contact Voltage Detector
Yes
Width
77mm
Length
219mm
Dimensions
219 x 77 x 37mm
Minimum Operating Temperature
0°C
Height
37mm
Maximum Conductor Size
30mm
Weight
208g
Safety Category Level
CAT III
Safety Category Voltage
600V
Battery Type
AAA
Safety Category
CAT III 600V
Best Resistance Measurement Accuracy
±1 % + 5LSD
Display Type
LCD
Maximum Operating Temperature
+40°C
Country of Origin
Taiwan, Province Of China
Product details
AMP-210-EUR 600A AC TRMS Clamp Meter
The Beha-Amprobe AMP-210-EUR 600 A TRMS Clamp Meter offers a complete range of measuring functions for todays modern electrical environments.
True-RMS
Voltage up to 600 V AC/DC, Current up to 600 A AC, resistance and frequency
Low pass filter for variable frequency drives
Amp-tip function for precise low current measurements down to the tenth of an Amp
Capacitance measurement for start and run motor capacitors
Non-contact voltage detection
Audible continuity and diode test
Data hold, relative zero
Large LCD backlit display
Accommodates conductors up to 30 mm
CAT III 600 V safety rated
Supplied with
Clamp Meter, Test Leads, (2) AAA Batteries (installed), User Manual, Carrying Case.