Beeswift Envirowear Black Polyester Polo Shirt, UK- M

RS Stock No.: 645-216Brand: BeeswiftManufacturers Part No.: EWCPKSSBLM
brand-logo
View all in Polo Shirts

Technical documents

Specifications

Size UK

M

Colour

Black

Material

Polyester

Style

Polo

Series

ENVIROWEAR

Better World Claim

Recycled materials

Better World Product (Find out more)

Yes

Country of Origin

Bangladesh

€ 24.72

€ 24.72 Each (ex VAT)

Beeswift Envirowear Black Polyester Polo Shirt, UK- M

€ 24.72

€ 24.72 Each (ex VAT)

Beeswift Envirowear Black Polyester Polo Shirt, UK- M

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Size UK

M

Colour

Black

Material

Polyester

Style

Polo

Series

ENVIROWEAR

Better World Claim

Recycled materials

Better World Product (Find out more)

Yes

Country of Origin

Bangladesh