Baumer Diffuse Photoelectric Sensor, Block Sensor, 30 mm Detection Range

RS Stock No.: 210-0650Brand: BaumerManufacturers Part No.: FHDK 10P5160/S35A
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Diffuse

Detection Range

30 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Series

FHDK 10P

Country of Origin

Switzerland

€ 487.86

€ 487.86 Each (ex VAT)

Baumer Diffuse Photoelectric Sensor, Block Sensor, 30 mm Detection Range

€ 487.86

€ 487.86 Each (ex VAT)

Baumer Diffuse Photoelectric Sensor, Block Sensor, 30 mm Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Diffuse

Detection Range

30 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Series

FHDK 10P

Country of Origin

Switzerland