Banner SI-RF Series RFID Safety Switch, 24V dc, Thermoplastic Housing, 2NC, M12

RS Stock No.: 293-008Brand: BannerManufacturers Part No.: SI-RFST-UP8
brand-logo
View all in Non Contact Safety Switches

Technical documents

Specifications

Brand

Banner

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

Thermoplastic

Connection Type

M12

Switch Type

RFID Safety Switch

Sensor Principle

RFID

Series

SI-RF

Country of Origin

Germany

Stock information temporarily unavailable.

€ 265.91

€ 265.91 Each (ex VAT)

Banner SI-RF Series RFID Safety Switch, 24V dc, Thermoplastic Housing, 2NC, M12

€ 265.91

€ 265.91 Each (ex VAT)

Banner SI-RF Series RFID Safety Switch, 24V dc, Thermoplastic Housing, 2NC, M12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Banner

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

Thermoplastic

Connection Type

M12

Switch Type

RFID Safety Switch

Sensor Principle

RFID

Series

SI-RF

Country of Origin

Germany