Technical documents
Specifications
Brand
BannerLock Style
Key
Normal State Configuration
2NO/2NC
Actuator Included
Yes
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Connection Type
M20
IP Rating
IP65
Number of Head Directions
4
Series
SI-LM40
Length
40mm
Width
118.8mm
Maximum Operating Temperature
+80°C
Maximum Current
6 A, 10A
Depth
42mm
Minimum Operating Temperature
-30°C
Country of Origin
United States
Product details
Turck SI-LM40 Series Limit Switch with In-Line Actuator
The SI-LM40 series limit switches feature positive opening safety contacts and are not dependent upon springs. They have been constructed with a metal housing conforming to EN 50041 standards. There are two stainless steel actuator types to choose from, either rigid in-line or flexible in-line.
Maximum Switching Speed: 50 operations per minute
Cable entry: M20 x1.5 (supplied with an adaptor to convert to 1/2" NPT)
Construction; Aluminium alloy die-cast housing
Operating temperature range: -30 to +80 °C
Environment rating: IP65
Interlock Switch
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BannerLock Style
Key
Normal State Configuration
2NO/2NC
Actuator Included
Yes
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Connection Type
M20
IP Rating
IP65
Number of Head Directions
4
Series
SI-LM40
Length
40mm
Width
118.8mm
Maximum Operating Temperature
+80°C
Maximum Current
6 A, 10A
Depth
42mm
Minimum Operating Temperature
-30°C
Country of Origin
United States
Product details
Turck SI-LM40 Series Limit Switch with In-Line Actuator
The SI-LM40 series limit switches feature positive opening safety contacts and are not dependent upon springs. They have been constructed with a metal housing conforming to EN 50041 standards. There are two stainless steel actuator types to choose from, either rigid in-line or flexible in-line.
Maximum Switching Speed: 50 operations per minute
Cable entry: M20 x1.5 (supplied with an adaptor to convert to 1/2" NPT)
Construction; Aluminium alloy die-cast housing
Operating temperature range: -30 to +80 °C
Environment rating: IP65