Technical documents
Specifications
Brand
BannerSeries
SG-TL70
Component Type
Beacon
Current Type
DC
Light Effect
Flashing, Steady
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
12 → 30 V dc
Height
50mm
Base Diameter
70mm
IP Rating
IP65
Minimum Temperature
-40°C
Maximum Temperature
+50°C
Housing Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
€ 118.51
€ 118.51 Each (ex VAT)
Banner SG-TL70 Series Multiple Effect Beacon Tower, 12 → 30 V dc, LED Bulb, DC, IP65
1
€ 118.51
€ 118.51 Each (ex VAT)
Banner SG-TL70 Series Multiple Effect Beacon Tower, 12 → 30 V dc, LED Bulb, DC, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BannerSeries
SG-TL70
Component Type
Beacon
Current Type
DC
Light Effect
Flashing, Steady
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
12 → 30 V dc
Height
50mm
Base Diameter
70mm
IP Rating
IP65
Minimum Temperature
-40°C
Maximum Temperature
+50°C
Housing Colour
Black
Country of Origin
China