Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 25 mm Detection Range

RS Stock No.: 293-957Brand: BannerManufacturers Part No.: S18SP6FF25Q
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

25 mm

Output Type

PNP

Electrical Connection

Micro Integral QD

Switching Mode

Light / Dark switching

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 160.95

€ 160.95 Each (ex VAT)

Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 25 mm Detection Range

€ 160.95

€ 160.95 Each (ex VAT)

Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 25 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

25 mm

Output Type

PNP

Electrical Connection

Micro Integral QD

Switching Mode

Light / Dark switching

Country of Origin

Mexico