Banner Diffuse Photoelectric Sensor, Block Sensor, 15 mm Detection Range

RS Stock No.: 842-2880Brand: BannerManufacturers Part No.: Q12AB6FF15
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Banner

Sensor Style

Block

Detection Type

Diffuse

Detection Range

15 mm

Output Type

NPN/PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

<700 μs

Minimum Operating Temperature

-20°C

Series

Q12

Housing Material

Thermoplastic Elastomer

Maximum Operating Temperature

+55°C

Country of Origin

United States

Product details

WORLD-BEAM Q12 Series

The Turck Banner WORLD-BEAM Q12 Series of ultra-miniature photoelectric sensors are setting a new industry standard and features a housing just 22 by 8 by 12 mm with bipolar NPN/PNP outputs. The Q12 series sensor delivers a powerful sensing performance in the most confined areas and are rated IP67 for use in the widest range of locations and applications.

Available in opposed, fixed-field, polarized and non-polarized retro-reflective sensing modes
This series has a unique over-moulded design for enhanced durability and shielding
Available in dark or light-operate models

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 153.23

€ 153.23 Each (ex VAT)

Banner Diffuse Photoelectric Sensor, Block Sensor, 15 mm Detection Range

€ 153.23

€ 153.23 Each (ex VAT)

Banner Diffuse Photoelectric Sensor, Block Sensor, 15 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Banner

Sensor Style

Block

Detection Type

Diffuse

Detection Range

15 mm

Output Type

NPN/PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

<700 μs

Minimum Operating Temperature

-20°C

Series

Q12

Housing Material

Thermoplastic Elastomer

Maximum Operating Temperature

+55°C

Country of Origin

United States

Product details

WORLD-BEAM Q12 Series

The Turck Banner WORLD-BEAM Q12 Series of ultra-miniature photoelectric sensors are setting a new industry standard and features a housing just 22 by 8 by 12 mm with bipolar NPN/PNP outputs. The Q12 series sensor delivers a powerful sensing performance in the most confined areas and are rated IP67 for use in the widest range of locations and applications.

Available in opposed, fixed-field, polarized and non-polarized retro-reflective sensing modes
This series has a unique over-moulded design for enhanced durability and shielding
Available in dark or light-operate models

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more