Technical documents
Specifications
Brand
BannerSupply Voltage
85 → 130 V ac
Light Effect
Steady
Lens Colour
Red
Mounting Style
Panel-Mounted
Bulb Type
LED
Series
K50 Beacon
IP Rating
IP67, IP69K
Country of Origin
United States
Stock information temporarily unavailable.
€ 160.95
€ 160.95 Each (ex VAT)
Banner K50 Beacon Series Red Steady Beacon, 85 → 130 V ac, Panel-Mounted, LED Bulb, IP67, IP69K
1
€ 160.95
€ 160.95 Each (ex VAT)
Banner K50 Beacon Series Red Steady Beacon, 85 → 130 V ac, Panel-Mounted, LED Bulb, IP67, IP69K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BannerSupply Voltage
85 → 130 V ac
Light Effect
Steady
Lens Colour
Red
Mounting Style
Panel-Mounted
Bulb Type
LED
Series
K50 Beacon
IP Rating
IP67, IP69K
Country of Origin
United States