BALLUFF Ultrasonic Block Proximity Sensor, 1 m Detection, PNP NO/NC, 20 → 30 V dc

RS Stock No.: 814-1134Brand: BALLUFFManufacturers Part No.: BUS R06K1-PPX-12/070-S75G
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

BALLUFF

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

1 m

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

20 → 30 V dc

IP Rating

IP67

Length

20.1mm

Housing Material

Messing, PBT

Width

18mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

11Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

11 Hz

Depth

42.5mm

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

BUS Ultrasonic Proximity Rectangular Sensors

The ultrasonic proximity sensors from BALLUFF BUS range use ultrasonic technology to detect if an object moves within the sensing range. The sensor emits a high pitch ultrasonic beam of sound which reflects off the object in its path, when the object moves within the sensing range the sound will reflect back to the receiver unit triggering activation of the sensor. Ultrasonic proximity sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.

Connector version
Rectangular body
Analogue output

Stock information temporarily unavailable.

€ 404.08

€ 404.08 Each (ex VAT)

BALLUFF Ultrasonic Block Proximity Sensor, 1 m Detection, PNP NO/NC, 20 → 30 V dc

€ 404.08

€ 404.08 Each (ex VAT)

BALLUFF Ultrasonic Block Proximity Sensor, 1 m Detection, PNP NO/NC, 20 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

BALLUFF

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

1 m

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

20 → 30 V dc

IP Rating

IP67

Length

20.1mm

Housing Material

Messing, PBT

Width

18mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

11Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

11 Hz

Depth

42.5mm

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

BUS Ultrasonic Proximity Rectangular Sensors

The ultrasonic proximity sensors from BALLUFF BUS range use ultrasonic technology to detect if an object moves within the sensing range. The sensor emits a high pitch ultrasonic beam of sound which reflects off the object in its path, when the object moves within the sensing range the sound will reflect back to the receiver unit triggering activation of the sensor. Ultrasonic proximity sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.

Connector version
Rectangular body
Analogue output