BALLUFF Linear Measuring Linear Transducer

RS Stock No.: 837-1990Brand: BALLUFFManufacturers Part No.: BTL6-P111-M0300-A1-S115
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

BALLUFF

Encoder Technology

Linear Measuring

Stroke

300mm

Supply Voltage

20 → 28 V dc

IP Rating

IP40

Overall Height

37mm

Overall Width

60mm

Overall Depth

446mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Current Rating

Maximum of 60 mA

Country of Origin

Hungary

Product details

Balluff Micropulse Transducers

Balluff Micropulse magnetostrictive linear position transducers deliver highly accurate and reliable position control signals. Balluff’s non-contact magnetostrictive technology means performance does not reduce over time and have proven reliable in demanding industrial position monitoring and measurement applications.

High resolution, repeatability, and linearity
Resistant to shock, vibration and electrical interference
Wide variety of housing styles and electrical interfaces
Stroke lengths from 1" → 300
Absolute output signals, even after power interruption; no re-homing necessary

Position feedback for closed-loop control of hydraulic cylinders
Windpower, steel mills, sawmill equipment, motion simulators, mobile (offroad) equipment
Monitoring of linear movements on plastics and rubber manufacturing machinery
Position monitoring and control on packaging and automated assembly machinery
Precision fill-level and dosing
Anywhere highly precise, absolute linear position feedback is required

€ 571.57

€ 571.57 Each (ex VAT)

BALLUFF Linear Measuring Linear Transducer

€ 571.57

€ 571.57 Each (ex VAT)

BALLUFF Linear Measuring Linear Transducer

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

BALLUFF

Encoder Technology

Linear Measuring

Stroke

300mm

Supply Voltage

20 → 28 V dc

IP Rating

IP40

Overall Height

37mm

Overall Width

60mm

Overall Depth

446mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Current Rating

Maximum of 60 mA

Country of Origin

Hungary

Product details

Balluff Micropulse Transducers

Balluff Micropulse magnetostrictive linear position transducers deliver highly accurate and reliable position control signals. Balluff’s non-contact magnetostrictive technology means performance does not reduce over time and have proven reliable in demanding industrial position monitoring and measurement applications.

High resolution, repeatability, and linearity
Resistant to shock, vibration and electrical interference
Wide variety of housing styles and electrical interfaces
Stroke lengths from 1" → 300
Absolute output signals, even after power interruption; no re-homing necessary

Position feedback for closed-loop control of hydraulic cylinders
Windpower, steel mills, sawmill equipment, motion simulators, mobile (offroad) equipment
Monitoring of linear movements on plastics and rubber manufacturing machinery
Position monitoring and control on packaging and automated assembly machinery
Precision fill-level and dosing
Anywhere highly precise, absolute linear position feedback is required