BALLUFF Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NC, 10 → 30 V dc

RS Stock No.: 238-8239Brand: BALLUFFManufacturers Part No.: BES0494
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

BALLUFF

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

36mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

18mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

130 mA

Maximum Operating Temperature

+70°C

Switching Frequency

150 Hz

Series

BES

Shielding

Shielded

Maximum Switching Frequency

150Hz

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 79.93

€ 79.93 Each (ex VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NC, 10 → 30 V dc

€ 79.93

€ 79.93 Each (ex VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

BALLUFF

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

36mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

18mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

130 mA

Maximum Operating Temperature

+70°C

Switching Frequency

150 Hz

Series

BES

Shielding

Shielded

Maximum Switching Frequency

150Hz

Country of Origin

Hungary