Bailey Electric & Electronics bv LED Linear R7s LED Bulbs 5 W(5W), 3000K, White, R7S shape
Technical documents
Specifications
Lamp Base
R7S
Wattage
5 W
Colour Temperature
3000K
Lamp Type
LED Linear Lamp
Series
LED Linear
Incandescent Equivalent Wattage
5W
Lamp Shape
R7S
Colour Tone
White
Country of Origin
China
Stock information temporarily unavailable.
€ 17.46
€ 17.46 Each (ex VAT)
Bailey Electric & Electronics bv LED Linear R7s LED Bulbs 5 W(5W), 3000K, White, R7S shape
1
€ 17.46
€ 17.46 Each (ex VAT)
Bailey Electric & Electronics bv LED Linear R7s LED Bulbs 5 W(5W), 3000K, White, R7S shape
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Lamp Base
R7S
Wattage
5 W
Colour Temperature
3000K
Lamp Type
LED Linear Lamp
Series
LED Linear
Incandescent Equivalent Wattage
5W
Lamp Shape
R7S
Colour Tone
White
Country of Origin
China