Bahco Sledgehammer with Carbon Steel Handle, 1.1kg

RS Stock No.: 124-6093Brand: BahcoManufacturers Part No.: TAH489-1100
brand-logo
View all in Hammers

Technical documents

Specifications

Brand

Bahco

Hammer Type

Sledgehammer

Handle Material

Carbon Steel

Overall Length

249.0 mm

Weight

1.1kg

Country of Origin

South Africa

Product details

Bahco Safety Sledge Hammers - TAH Series

Bahco safety sledge hammers. Recoilless safety sledgehammer with a convex face. The soft striking face avoids fractures or chipping and the hard core safeguards the head to the handle. Unbreakable rubber grip reinforced by a rigid steel core.

Features and Benefits

Sledge hammer with convex (domed) striking face
Special heat treated head with a soft striking face and with a hard core
Soft striking face avoids fractures or chipping and the hard core safeguards the head to the handle
Unbreakable handle is made of rubber reinforced with a high carbon steel spring rod
ANSI/HTI B173-1991, ASTM A576 (head), ASTM A421 (handle)
Ready to Work at Height

Hammers

€ 245.95

€ 245.95 Each (ex VAT)

Bahco Sledgehammer with Carbon Steel Handle, 1.1kg

€ 245.95

€ 245.95 Each (ex VAT)

Bahco Sledgehammer with Carbon Steel Handle, 1.1kg

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bahco

Hammer Type

Sledgehammer

Handle Material

Carbon Steel

Overall Length

249.0 mm

Weight

1.1kg

Country of Origin

South Africa

Product details

Bahco Safety Sledge Hammers - TAH Series

Bahco safety sledge hammers. Recoilless safety sledgehammer with a convex face. The soft striking face avoids fractures or chipping and the hard core safeguards the head to the handle. Unbreakable rubber grip reinforced by a rigid steel core.

Features and Benefits

Sledge hammer with convex (domed) striking face
Special heat treated head with a soft striking face and with a hard core
Soft striking face avoids fractures or chipping and the hard core safeguards the head to the handle
Unbreakable handle is made of rubber reinforced with a high carbon steel spring rod
ANSI/HTI B173-1991, ASTM A576 (head), ASTM A421 (handle)
Ready to Work at Height

Hammers