Bahco Adjustable Spanner, 375 mm Overall, 46mm Jaw Capacity, Metal Handle

RS Stock No.: 187-6986Brand: BahcoManufacturers Part No.: SS001-375IMPA: 611337
brand-logo
View all in Wrenches

Technical documents

Specifications

Brand

Bahco

Wrench Type

Adjustable Spanner

Jaw Capacity

46mm

Overall Length

375 mm

Handle Type

Metal

Material

Steel

Country of Origin

China

Stock information temporarily unavailable.

€ 734.60

€ 734.60 Each (ex VAT)

Bahco Adjustable Spanner, 375 mm Overall, 46mm Jaw Capacity, Metal Handle

€ 734.60

€ 734.60 Each (ex VAT)

Bahco Adjustable Spanner, 375 mm Overall, 46mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Wrench Type

Adjustable Spanner

Jaw Capacity

46mm

Overall Length

375 mm

Handle Type

Metal

Material

Steel

Country of Origin

China