Technical documents
Specifications
Brand
BahcoProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
6
Hex Key Size
3 mm, 4 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0mm
Shape
T
Tip Type
Hexagon
Short or Long Arm
Long, Short
Material
Steel
Country of Origin
Spain
Product details
Bahco Hex T-Handle Screwdriver Set
Professional 6 piece T Handle set with a 2 component handle that offers comfort by reducing strain on pressure points in the hand. The high performance steel blade is entirely hardened for longer life and the phosphate tip delivers excellent engagement and force transmission.
Options for Hexagonal, Torx and Nut driving
The shorter 90° blade is used for extreme torque or to work in areas where height is limited
The long blade allows a controlled torque turn and provides easy access for difficult to reach fasteners
Size and part number laser branded on the blade for easier identification
Hexagonal sizes:
3 - 4 - 5 - 6- 8 - 10mm
€ 95.11
€ 95.11 Each (ex VAT)
1
€ 95.11
€ 95.11 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BahcoProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
6
Hex Key Size
3 mm, 4 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0mm
Shape
T
Tip Type
Hexagon
Short or Long Arm
Long, Short
Material
Steel
Country of Origin
Spain
Product details
Bahco Hex T-Handle Screwdriver Set
Professional 6 piece T Handle set with a 2 component handle that offers comfort by reducing strain on pressure points in the hand. The high performance steel blade is entirely hardened for longer life and the phosphate tip delivers excellent engagement and force transmission.
Options for Hexagonal, Torx and Nut driving
The shorter 90° blade is used for extreme torque or to work in areas where height is limited
The long blade allows a controlled torque turn and provides easy access for difficult to reach fasteners
Size and part number laser branded on the blade for easier identification
Hexagonal sizes:
3 - 4 - 5 - 6- 8 - 10mm