Technical documents
Specifications
Brand
BahcoTorque Wrench Type
Click Torque Wrench
Torque Range
160 → 800Nm
Drive Shape
Square
Drive Size
3/4 in
Overall Length
1067 mm
Accuracy
4 (Tightening) %, 6 (Reverse) %
Finish
Chrome
Country of Origin
United States
Product details
Bahco Mechanical Torque Wrench
Bahco Mechanical Torque Wrench is a high-quality tool manufactured with a quality in mind. Designed for the most demanding professionals. Solid and strong materials ensure long life and safe service.
Features & Benefits:
Mechanical Torque Wrench
Accuracy: ±4% (tightening), ±6% (reverse)
Fixed ratchet head
Dual, easy to read scale (metric and imperial)
ISO 6789
Bright chrome finish
€ 1,435.26
€ 1,435.26 Each (ex VAT)
Calibration type
No Calibration
1
€ 1,435.26
€ 1,435.26 Each (ex VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BahcoTorque Wrench Type
Click Torque Wrench
Torque Range
160 → 800Nm
Drive Shape
Square
Drive Size
3/4 in
Overall Length
1067 mm
Accuracy
4 (Tightening) %, 6 (Reverse) %
Finish
Chrome
Country of Origin
United States
Product details
Bahco Mechanical Torque Wrench
Bahco Mechanical Torque Wrench is a high-quality tool manufactured with a quality in mind. Designed for the most demanding professionals. Solid and strong materials ensure long life and safe service.
Features & Benefits:
Mechanical Torque Wrench
Accuracy: ±4% (tightening), ±6% (reverse)
Fixed ratchet head
Dual, easy to read scale (metric and imperial)
ISO 6789
Bright chrome finish