Technical documents
Specifications
Brand
BahcoBag Type
Tool Bag
Material
600 Denier Fabric
Length
403mm
Width
305mm
Height
80mm
Shoulder Strap
No
Lock Type
Zipper
Distrelec Product Id
30379107
Country of Origin
China
Stock information temporarily unavailable.
€ 28.06
€ 28.06 Each (ex VAT)
Bahco 600 Denier Fabric Tool Bag 403mm x 305mm x 80mm
1
€ 28.06
€ 28.06 Each (ex VAT)
Bahco 600 Denier Fabric Tool Bag 403mm x 305mm x 80mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BahcoBag Type
Tool Bag
Material
600 Denier Fabric
Length
403mm
Width
305mm
Height
80mm
Shoulder Strap
No
Lock Type
Zipper
Distrelec Product Id
30379107
Country of Origin
China