Technical documents
Specifications
Brand
BahcoPlier Type
Wire Twisting Pliers
Overall Length
287 mm
Material
Steel
Jaw Length
29mm
Jaw Depth
21mm
Model Number
2855
Country of Origin
China
Product details
Bahco Wire Twisting Pliers
The 2855 series of Twisting Pliers from Bahco. Offering fast, consistent twisting.
Designed for securing wire in critical places which are exposed to vibration.
The pliers work by gripping the wire then applying the required number of twists by pulling and pushing in the spinner knob.
Features and Benefits
Safety ring in the metallic part to avoid losing handle
Black finish, anti-corrosion treated
Extremely fast and time-saving by consistently twisting
Designed to be used with any wire length and any twist length
When the pliers grip the wire, any number of twists can be made by pulling out and pushing in the spinner knob
To secure, with wire, all critical places which are exposed to vibration
Jaws angled at 30º and serrated, with cutter
Capacity: Wires up to dia. 1.04 mm
According with DROPS Best Practices
€ 380.50
€ 380.50 Each (ex VAT)
1
€ 380.50
€ 380.50 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BahcoPlier Type
Wire Twisting Pliers
Overall Length
287 mm
Material
Steel
Jaw Length
29mm
Jaw Depth
21mm
Model Number
2855
Country of Origin
China
Product details
Bahco Wire Twisting Pliers
The 2855 series of Twisting Pliers from Bahco. Offering fast, consistent twisting.
Designed for securing wire in critical places which are exposed to vibration.
The pliers work by gripping the wire then applying the required number of twists by pulling and pushing in the spinner knob.
Features and Benefits
Safety ring in the metallic part to avoid losing handle
Black finish, anti-corrosion treated
Extremely fast and time-saving by consistently twisting
Designed to be used with any wire length and any twist length
When the pliers grip the wire, any number of twists can be made by pulling out and pushing in the spinner knob
To secure, with wire, all critical places which are exposed to vibration
Jaws angled at 30º and serrated, with cutter
Capacity: Wires up to dia. 1.04 mm
According with DROPS Best Practices