Bahco Cable Knife, VDE/1000V, 180 mm Overall, 50 mm Blade

RS Stock No.: 688-0436Brand: BahcoManufacturers Part No.: 2820VPC
brand-logo
View all in Cable Knives

Technical documents

Specifications

Brand

Bahco

VDE/1000V Approved

Yes

Blade Length

50 mm

Overall Length

180 mm

Country of Origin

Spain

Product details

Bahco VDE Cable Knife

Bahco VDE Cable knife is a high-quality tool designed for professionals. Insulated handle ensures safe work on live voltages up to 1000 V.

Features & Benefits
• For work on live voltages up to 1000 V
• 3 layers of insulation coating with different colours (Red: safety, Orange: danger, Yellow: high danger)
• Fourth coating in black for further protection of handle
• IEC60900, VDE certified

Stock information temporarily unavailable.

€ 45.11

€ 45.11 Each (ex VAT)

Bahco Cable Knife, VDE/1000V, 180 mm Overall, 50 mm Blade

€ 45.11

€ 45.11 Each (ex VAT)

Bahco Cable Knife, VDE/1000V, 180 mm Overall, 50 mm Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

VDE/1000V Approved

Yes

Blade Length

50 mm

Overall Length

180 mm

Country of Origin

Spain

Product details

Bahco VDE Cable Knife

Bahco VDE Cable knife is a high-quality tool designed for professionals. Insulated handle ensures safe work on live voltages up to 1000 V.

Features & Benefits
• For work on live voltages up to 1000 V
• 3 layers of insulation coating with different colours (Red: safety, Orange: danger, Yellow: high danger)
• Fourth coating in black for further protection of handle
• IEC60900, VDE certified