Bahco 1kg Lift Capacity Pick Up Tool Pick Up Tool, 522 mm Neodymium Magnet With Polypropylene, Thermoplastic Elastomer

RS Stock No.: 284-370Brand: BahcoManufacturers Part No.: 2535F2
brand-logo
View all in Pick Up Tools

Technical documents

Specifications

Brand

Bahco

Model Number

2535F2

Type

Pick Up Tool

Overall Length

522 mm

Lift Capacity

1kg

Material

Neodymium Magnet

Handle Material

Polypropylene, Thermoplastic Elastomer

Country of Origin

Spain

Stock information temporarily unavailable.

€ 116.27

€ 116.27 Each (ex VAT)

Bahco 1kg Lift Capacity Pick Up Tool Pick Up Tool, 522 mm Neodymium Magnet With Polypropylene, Thermoplastic Elastomer

€ 116.27

€ 116.27 Each (ex VAT)

Bahco 1kg Lift Capacity Pick Up Tool Pick Up Tool, 522 mm Neodymium Magnet With Polypropylene, Thermoplastic Elastomer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Model Number

2535F2

Type

Pick Up Tool

Overall Length

522 mm

Lift Capacity

1kg

Material

Neodymium Magnet

Handle Material

Polypropylene, Thermoplastic Elastomer

Country of Origin

Spain