AXINDUS H05VV-F 2.5 mm² 4 Core Power Cable, White PVC, 50m

RS Stock No.: 642-634Brand: AXINDUSManufacturers Part No.: VVF4G25B
brand-logo
View all in Power Cable

Technical documents

Specifications

Brand

AXINDUS

Cross Sectional Area

2.5 mm²

Number of Cores

4

Sheath Colour

White

Length

50m

Sheath Material

PVC

Voltage Rating

300/500 V

Series

H05VV-F

Minimum Operating Temperature

- 5°C

Cable Shape

Round

Maximum Operating Temperature

+ 70°C

Insulation material

PVC

Country of Origin

Tokelau

€ 177.70

€ 177.70 1 Reel of 50 Metres (ex VAT)

AXINDUS H05VV-F 2.5 mm² 4 Core Power Cable, White PVC, 50m

€ 177.70

€ 177.70 1 Reel of 50 Metres (ex VAT)

AXINDUS H05VV-F 2.5 mm² 4 Core Power Cable, White PVC, 50m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AXINDUS

Cross Sectional Area

2.5 mm²

Number of Cores

4

Sheath Colour

White

Length

50m

Sheath Material

PVC

Voltage Rating

300/500 V

Series

H05VV-F

Minimum Operating Temperature

- 5°C

Cable Shape

Round

Maximum Operating Temperature

+ 70°C

Insulation material

PVC

Country of Origin

Tokelau