Aurora Bearing Company 1/4-28 Female Alloy Steel Rod End, 0.25in Bore, UNF Thread Standard, Female Connection Gender

RS Stock No.: 185-2772Brand: Aurora Bearing CompanyManufacturers Part No.: AW4T
View all in Rod Ends

Technical documents

Specifications

Connection Size

1/4-28 Female

Bore Size

0.25in

Material

Alloy Steel

Connection Thread Standard

UNF

Maximum Operating Temperature

+250 (AT1400) °F, +325 (AT3200) °F

Minimum Operating Temperature

-65 (AT1400, AT3200)°F

Connection Gender

Female

Country of Origin

United States

Stock information temporarily unavailable.

€ 78.72

€ 78.72 Each (ex VAT)

Aurora Bearing Company 1/4-28 Female Alloy Steel Rod End, 0.25in Bore, UNF Thread Standard, Female Connection Gender

€ 78.72

€ 78.72 Each (ex VAT)

Aurora Bearing Company 1/4-28 Female Alloy Steel Rod End, 0.25in Bore, UNF Thread Standard, Female Connection Gender
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 78.72
5 - 9€ 76.81
10+€ 76.40

Technical documents

Specifications

Connection Size

1/4-28 Female

Bore Size

0.25in

Material

Alloy Steel

Connection Thread Standard

UNF

Maximum Operating Temperature

+250 (AT1400) °F, +325 (AT3200) °F

Minimum Operating Temperature

-65 (AT1400, AT3200)°F

Connection Gender

Female

Country of Origin

United States