AUER Signal YLL Series Green Steady Effect Beacon Module for Use with Eco-Modul 60 LED Signal Towers, 12 → 250 V

RS Stock No.: 135-0645Brand: AUER SignalManufacturers Part No.: 901006900Distrelec Article No.: 30256923
brand-logo
View all in Signal Tower Components

Technical documents

Specifications

Range

ECOmodul 60

Series

YLL

Component Type

Beacon

Current Type

AC, DC

Light Effect

Steady

Lens Colour

Green

Lamp Included

No

Bulb Type

Incandescent

Supply Voltage

12 → 250 V ac/dc

Height

76mm

For Use With

Eco-Modul 60 LED Signal Towers

IP Rating

IP66

Base Diameter

60mm

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Housing Colour

Black

Country of Origin

China

Product details

Auer ECOmodul60 Signal Tower - 60 mm

Auer ECOmodul60 professional range of signal towers and modular tower components. The ECOmodul60 range features a 60 mm diameter and is suitable for a variety applications.

Features and Benefits

Modular signal towers for universal applications
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer

Stock information temporarily unavailable.

€ 23.46

€ 23.46 Each (ex VAT)

AUER Signal YLL Series Green Steady Effect Beacon Module for Use with Eco-Modul 60 LED Signal Towers, 12 → 250 V

€ 23.46

€ 23.46 Each (ex VAT)

AUER Signal YLL Series Green Steady Effect Beacon Module for Use with Eco-Modul 60 LED Signal Towers, 12 → 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Range

ECOmodul 60

Series

YLL

Component Type

Beacon

Current Type

AC, DC

Light Effect

Steady

Lens Colour

Green

Lamp Included

No

Bulb Type

Incandescent

Supply Voltage

12 → 250 V ac/dc

Height

76mm

For Use With

Eco-Modul 60 LED Signal Towers

IP Rating

IP66

Base Diameter

60mm

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Housing Colour

Black

Country of Origin

China

Product details

Auer ECOmodul60 Signal Tower - 60 mm

Auer ECOmodul60 professional range of signal towers and modular tower components. The ECOmodul60 range features a 60 mm diameter and is suitable for a variety applications.

Features and Benefits

Modular signal towers for universal applications
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer