Technical documents
Specifications
Brand
AtlanticMaximum Output Power
1500W
Mounting
Skirting Board
Control Type
Digital
Height
300mm
Voltage Rating
230V ac
Width
1320mm
Depth
110mm
Dimensions
300 x 1320 x 110mm
Series
DIVALI
Country of Origin
France
Stock information temporarily unavailable.
€ 2,069.53
€ 2,069.53 Each (ex VAT)
Atlantic 1500W Radiator, Skirting Board
1
€ 2,069.53
€ 2,069.53 Each (ex VAT)
Atlantic 1500W Radiator, Skirting Board
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AtlanticMaximum Output Power
1500W
Mounting
Skirting Board
Control Type
Digital
Height
300mm
Voltage Rating
230V ac
Width
1320mm
Depth
110mm
Dimensions
300 x 1320 x 110mm
Series
DIVALI
Country of Origin
France