Technical documents
Specifications
Brand
AtlanticMaximum Output Power
1000W
Mounting
Skirting Board
Control Type
Digital
Height
300mm
Voltage Rating
230V ac
Width
1030mm
Depth
110mm
Dimensions
300 x 1030 x 110mm
Series
DIVALI
Country of Origin
France
€ 1,470.99
€ 1,470.99 Each (ex VAT)
Atlantic 1000W Radiator, Skirting Board
1
€ 1,470.99
€ 1,470.99 Each (ex VAT)
Atlantic 1000W Radiator, Skirting Board
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
AtlanticMaximum Output Power
1000W
Mounting
Skirting Board
Control Type
Digital
Height
300mm
Voltage Rating
230V ac
Width
1030mm
Depth
110mm
Dimensions
300 x 1030 x 110mm
Series
DIVALI
Country of Origin
France