Technical documents
Specifications
Brand
AtenVideo Connection Type
VGA
Number Of Ports
8
Number of Displays Supported
2
Number of Video Outputs
1
Maximum Resolution
2048 x 1536
Keyboard/Mouse Connection Type
PS/2, USB
Audio Connection Type
USB
Distrelec Product Id
12525026
Country of Origin
China
Stock information temporarily unavailable.
€ 118.84
€ 118.84 Each (ex VAT)
Aten 8 Port Dual Monitor PS/2, USB VGA KVM Switch, USB 2048 x 1536 Maximum Resolution
1
€ 118.84
€ 118.84 Each (ex VAT)
Aten 8 Port Dual Monitor PS/2, USB VGA KVM Switch, USB 2048 x 1536 Maximum Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AtenVideo Connection Type
VGA
Number Of Ports
8
Number of Displays Supported
2
Number of Video Outputs
1
Maximum Resolution
2048 x 1536
Keyboard/Mouse Connection Type
PS/2, USB
Audio Connection Type
USB
Distrelec Product Id
12525026
Country of Origin
China