Aten 16 Port USB HDMI KVM Switch, 3.5 mm Jack 1920 x 1080 Maximum Resolution

RS Stock No.: 285-4463Brand: AtenManufacturers Part No.: CS17916Distrelec Article No.: 30155042
brand-logo
View all in KVM Switches

Technical documents

Specifications

Brand

Aten

Video Connection Type

HDMI

Number Of Ports

16

Maximum Resolution

1920 x 1080

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Jack

Country of Origin

Thailand

Stock information temporarily unavailable.

€ 1,848.52

€ 1,848.52 Each (ex VAT)

Aten 16 Port USB HDMI KVM Switch, 3.5 mm Jack 1920 x 1080 Maximum Resolution

€ 1,848.52

€ 1,848.52 Each (ex VAT)

Aten 16 Port USB HDMI KVM Switch, 3.5 mm Jack 1920 x 1080 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Aten

Video Connection Type

HDMI

Number Of Ports

16

Maximum Resolution

1920 x 1080

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Jack

Country of Origin

Thailand