Aten Port USB VGA KVM Switch, 3.5 mm Jack 1920 x 1200 Maximum Resolution

RS Stock No.: 285-4452Brand: AtenManufacturers Part No.: CN9000
brand-logo
View all in KVM Switches

Technical documents

Specifications

Brand

Aten

Video Connection Type

VGA

Number Of Ports

1

Maximum Resolution

1920 x 1200

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Jack

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 1,602.61

€ 1,602.61 Each (ex VAT)

Aten Port USB VGA KVM Switch, 3.5 mm Jack 1920 x 1200 Maximum Resolution

€ 1,602.61

€ 1,602.61 Each (ex VAT)

Aten Port USB VGA KVM Switch, 3.5 mm Jack 1920 x 1200 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Aten

Video Connection Type

VGA

Number Of Ports

1

Maximum Resolution

1920 x 1200

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Jack

Country of Origin

Taiwan, Province Of China