Aten 1 PS/2 HDBase T over HDMI KVM Extender

RS Stock No.: 624-621Brand: AtenManufacturers Part No.: CE350
View all in KVM Extenders

Technical documents

Specifications

Brand

Aten

Type

Extender

Video Connection Type

HDBase T

Keyboard/Mouse Connection Type

PS/2

Number Of Ports

13

Number of Video Outputs

1

Number of Displays Supported

1

Transmission Method

HDMI

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Aten 1 PS/2 HDBase T over HDMI KVM Extender

P.O.A.

Aten 1 PS/2 HDBase T over HDMI KVM Extender
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Aten

Type

Extender

Video Connection Type

HDBase T

Keyboard/Mouse Connection Type

PS/2

Number Of Ports

13

Number of Video Outputs

1

Number of Displays Supported

1

Transmission Method

HDMI

Country of Origin

Taiwan, Province Of China