ASSMANN WSW Straight Through Hole Mount 2.54mm Pitch IC Socket Adapter, 18 Pin Male DIP to 18 Pin Male DIP

RS Stock No.: 674-2523Brand: ASSMANN WSWManufacturers Part No.: AR 18-ST/T
brand-logo
View all in IC Socket Adapters

Technical documents

Specifications

Pitch

2.54mm

End 1

18 Pin Male DIP

End 2

18 Pin Male DIP

End 1 Number of Contacts

18

End 2 Number of Contacts

18

End 1 Type

DIP

End 2 Type

DIP

End 1 Gender

Male

End 2 Gender

Male

Mounting Type

Through Hole

Body Orientation

Straight

Contact Material

Brass

Contact Plating

Gold over Nickel

Voltage Rating

100 V ac

Current Rating

3A

Housing Material

PBT

Country of Origin

China

Product details

Assmann Adaptor Socket

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4.19

€ 0.838 Each (In a Pack of 5) (ex VAT)

ASSMANN WSW Straight Through Hole Mount 2.54mm Pitch IC Socket Adapter, 18 Pin Male DIP to 18 Pin Male DIP
Select packaging type

€ 4.19

€ 0.838 Each (In a Pack of 5) (ex VAT)

ASSMANN WSW Straight Through Hole Mount 2.54mm Pitch IC Socket Adapter, 18 Pin Male DIP to 18 Pin Male DIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120€ 0.838€ 4.19
125+€ 0.814€ 4.07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Pitch

2.54mm

End 1

18 Pin Male DIP

End 2

18 Pin Male DIP

End 1 Number of Contacts

18

End 2 Number of Contacts

18

End 1 Type

DIP

End 2 Type

DIP

End 1 Gender

Male

End 2 Gender

Male

Mounting Type

Through Hole

Body Orientation

Straight

Contact Material

Brass

Contact Plating

Gold over Nickel

Voltage Rating

100 V ac

Current Rating

3A

Housing Material

PBT

Country of Origin

China

Product details

Assmann Adaptor Socket

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more