ASSMANN WSW AKSUN Series PC D Sub Backshell, 9 Way

RS Stock No.: 113-5974Brand: ASSMANN WSWManufacturers Part No.: AKSUN 09V-T
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Number Of Contacts

9

Housing Material

PC

D-Sub Shell Size

E

Body Orientation

Straight

Series

AKSUN

Country of Origin

Taiwan, Province Of China

Product details

D-Sub Cover, Straight Cable Exit

Assmann

Stock information temporarily unavailable.

€ 75.52

€ 1.51 Each (In a Bag of 50) (ex VAT)

ASSMANN WSW AKSUN Series PC D Sub Backshell, 9 Way

€ 75.52

€ 1.51 Each (In a Bag of 50) (ex VAT)

ASSMANN WSW AKSUN Series PC D Sub Backshell, 9 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
50 - 50€ 1.51€ 75.52
100 - 100€ 1.51€ 75.52
150 - 200€ 1.381€ 69.03
250+€ 1.357€ 67.85

Technical documents

Specifications

Number Of Contacts

9

Housing Material

PC

D-Sub Shell Size

E

Body Orientation

Straight

Series

AKSUN

Country of Origin

Taiwan, Province Of China

Product details

D-Sub Cover, Straight Cable Exit

Assmann